Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Ribbon Cable, 36-Way, 1.27mm Pitch

RS Stock No.: 811-2198Brand: AmphenolManufacturers Part No.: 135-2801-036
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

36

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

0.88 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Transparent

Number of Strands

7

Size of Strands

36 AWG

Core Strands

7/36

Capacitance

3.96pF/m

Operating Temperature Range

Maximum of +80 °C

Characteristic Impedance

105 Ω

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol Ribbon Cable, 36-Way, 1.27mm Pitch

P.O.A.

Amphenol Ribbon Cable, 36-Way, 1.27mm Pitch
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

36

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

0.88 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Transparent

Number of Strands

7

Size of Strands

36 AWG

Core Strands

7/36

Capacitance

3.96pF/m

Operating Temperature Range

Maximum of +80 °C

Characteristic Impedance

105 Ω

Country of Origin

United States

You may be interested in