Technical Document
Specifications
Brand
AmphenolScreened/Unscreened
Screened
American Wire Gauge
28
Series
Spectra-Strip
Minimum Operating Temperature
-20°C
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Number of Strands
7
Characteristic Impedance
100 Ω
Core Strands
7/36
Size of Strands
36 AWG
Operating Temperature Range
-20 → +105 °C
Country of Origin
United States
Product details
Loose Pair Round Twist 'N' Flat cable
Loose Pair Round Twist 'N' Flat cable combines the electrical performance and handling features of discrete twisted pair cable with mass termination capabilities of flat ribbon cable.
·Inner cable consists of 28-7AWG
·Tinned copper conductors insulated with PVC, twisted into loose pairs
·Laminated conductors parallel on .050" , 20" spacing to accept termination to insulation displacement connectors
·Laminated .050" areas can be fabricated at custom intervals
·6" minimum twist length
·Twisted pairs aluminium wrapped polyester foil shield
·Tinned copper braid
·Round .030" PVC Jacket
Standards
UL CL2 CSA AWM I/II A105° C 300V, FT-1
Stock information temporarily unavailable.
Please check again later.
AED 1,614.40
1 Reel of 30 Metres (ex VAT)
AED 1,695.12
1 Reel of 30 Metres (inc VAT)
1
AED 1,614.40
1 Reel of 30 Metres (ex VAT)
AED 1,695.12
1 Reel of 30 Metres (inc VAT)
1
Technical Document
Specifications
Brand
AmphenolScreened/Unscreened
Screened
American Wire Gauge
28
Series
Spectra-Strip
Minimum Operating Temperature
-20°C
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Number of Strands
7
Characteristic Impedance
100 Ω
Core Strands
7/36
Size of Strands
36 AWG
Operating Temperature Range
-20 → +105 °C
Country of Origin
United States
Product details
Loose Pair Round Twist 'N' Flat cable
Loose Pair Round Twist 'N' Flat cable combines the electrical performance and handling features of discrete twisted pair cable with mass termination capabilities of flat ribbon cable.
·Inner cable consists of 28-7AWG
·Tinned copper conductors insulated with PVC, twisted into loose pairs
·Laminated conductors parallel on .050" , 20" spacing to accept termination to insulation displacement connectors
·Laminated .050" areas can be fabricated at custom intervals
·6" minimum twist length
·Twisted pairs aluminium wrapped polyester foil shield
·Tinned copper braid
·Round .030" PVC Jacket
Standards
UL CL2 CSA AWM I/II A105° C 300V, FT-1