Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable

RS Stock No.: 841-7033Brand: AmphenolManufacturers Part No.: 169-2832-064
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Screened/Unscreened

Screened

American Wire Gauge

28

Series

Spectra-Strip

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/36

Size of Strands

36 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

Country of Origin

United States

Product details

Loose Pair Round Twist 'N' Flat cable

Loose Pair Round Twist 'N' Flat cable combines the electrical performance and handling features of discrete twisted pair cable with mass termination capabilities of flat ribbon cable.

·Inner cable consists of 28-7AWG
·Tinned copper conductors insulated with PVC, twisted into loose pairs
·Laminated conductors parallel on .050" , 20" spacing to accept termination to insulation displacement connectors
·Laminated .050" areas can be fabricated at custom intervals
·6" minimum twist length
·Twisted pairs aluminium wrapped polyester foil shield
·Tinned copper braid
·Round .030" PVC Jacket

Standards

UL CL2 CSA AWM I/II A105° C 300V, FT-1

You may be interested in
HARTING Round Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
AED 3,260.511 Reel of 30 Metres (ex VAT)
View all in Ribbon Cable

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable

P.O.A.

Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable

Stock information temporarily unavailable.

You may be interested in
HARTING Round Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
AED 3,260.511 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Screened/Unscreened

Screened

American Wire Gauge

28

Series

Spectra-Strip

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/36

Size of Strands

36 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

Country of Origin

United States

Product details

Loose Pair Round Twist 'N' Flat cable

Loose Pair Round Twist 'N' Flat cable combines the electrical performance and handling features of discrete twisted pair cable with mass termination capabilities of flat ribbon cable.

·Inner cable consists of 28-7AWG
·Tinned copper conductors insulated with PVC, twisted into loose pairs
·Laminated conductors parallel on .050" , 20" spacing to accept termination to insulation displacement connectors
·Laminated .050" areas can be fabricated at custom intervals
·6" minimum twist length
·Twisted pairs aluminium wrapped polyester foil shield
·Tinned copper braid
·Round .030" PVC Jacket

Standards

UL CL2 CSA AWM I/II A105° C 300V, FT-1

You may be interested in
HARTING Round Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
AED 3,260.511 Reel of 30 Metres (ex VAT)