Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
10
Gender
Male
Contact Gender
Male
Shell Size
12
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Connector Size
Miniature
Body Orientation
Straight
Series
62GB
Housing Material
Aluminium
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Country of Origin
United Kingdom
Product details
Amphenol 62GB Ground Plug Connectors
Amphenol 62GB plug connectors with grounding are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable plug connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Stock information temporarily unavailable.
Please check again later.
AED 182.25
Each (ex VAT)
AED 191.36
Each (inc VAT)
1
AED 182.25
Each (ex VAT)
AED 191.36
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 182.25 |
5 - 24 | AED 176.80 |
25+ | AED 171.90 |
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
10
Gender
Male
Contact Gender
Male
Shell Size
12
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Connector Size
Miniature
Body Orientation
Straight
Series
62GB
Housing Material
Aluminium
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Country of Origin
United Kingdom
Product details
Amphenol 62GB Ground Plug Connectors
Amphenol 62GB plug connectors with grounding are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable plug connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.