Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
6
Mounting Type
Box Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
7.5A
Body Orientation
Straight
Shell Size
10
Contact Plating
Gold
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
6
Mounting Type
Box Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
7.5A
Body Orientation
Straight
Shell Size
10
Contact Plating
Gold
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C