Amphenol Cable Mount Loudspeaker Connector Plug, 3 Way, 7.5A, Solder Termination

RS Stock No.: 226-2395Brand: AmphenolManufacturers Part No.: ACPDN12WHT
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

3

Body Orientation

Straight

Contact Material

Brass

Mounting Type

Cable Mount

Housing Material

PPE

Termination Method

Solder

Current Rating

7.5A

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Amphenol Cable Mount Loudspeaker Connector Plug, 3 Way, 7.5A, Solder Termination

P.O.A.

Amphenol Cable Mount Loudspeaker Connector Plug, 3 Way, 7.5A, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Male

Number Of Contacts

3

Body Orientation

Straight

Contact Material

Brass

Mounting Type

Cable Mount

Housing Material

PPE

Termination Method

Solder

Current Rating

7.5A

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

You may be interested in