Technical Documents
Specifications
Brand
AmphenolNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw Down
Current Rating
10A
Series
Barracuda
Body Orientation
Straight
Voltage Rating
50 V ac/dc
Contact Plating
Nickel
Maximum Operating Temperature
+110°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
AmphenolNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw Down
Current Rating
10A
Series
Barracuda
Body Orientation
Straight
Voltage Rating
50 V ac/dc
Contact Plating
Nickel
Maximum Operating Temperature
+110°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Product Details