Amphenol Socapex 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Bayonet Coupling,

RS Stock No.: 715-9806Brand: AmphenolManufacturers Part No.: LJT06RT1398S014
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Voltage Rating

600 V ac, 850 V dc

Shell Size

13

Mounting Type

Cable Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Bayonet Coupling

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+200°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

France

Product details

LJT series Straight plugs

Amphenol® LJT Series sub-miniature cylindrical connectors are qualified to MIL-DTL-38999, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industry, and provided the impetus for development of the MIL-C-38999 specifications, which has been superseded by MIL-DTL-38999.

Environmental, with accessory thread
Crimp contacts
Lightweight, space saving design

LJT Series professional connectors (HE 308)

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Bayonet Coupling,

P.O.A.

Amphenol Socapex 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Bayonet Coupling,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Voltage Rating

600 V ac, 850 V dc

Shell Size

13

Mounting Type

Cable Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Bayonet Coupling

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+200°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

France

Product details

LJT series Straight plugs

Amphenol® LJT Series sub-miniature cylindrical connectors are qualified to MIL-DTL-38999, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industry, and provided the impetus for development of the MIL-C-38999 specifications, which has been superseded by MIL-DTL-38999.

Environmental, with accessory thread
Crimp contacts
Lightweight, space saving design

LJT Series professional connectors (HE 308)