Technical Document
Specifications
Brand
AmphenolAdapter Type
SMA Socket to SMA Socket
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
12.4GHz
Polarity
Normal
Contact Plating
Gold
Length
18.42mm
Contact Material
Beryllium Copper
Country of Origin
United States
Product details
Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Bulkhead Adapter
50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters with a gold plated centre contact. These 50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters have various body platings and mounting options. Please refer to additional data table for details.
Amphenol SMA Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical Document
Specifications
Brand
AmphenolAdapter Type
SMA Socket to SMA Socket
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
12.4GHz
Polarity
Normal
Contact Plating
Gold
Length
18.42mm
Contact Material
Beryllium Copper
Country of Origin
United States
Product details
Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Bulkhead Adapter
50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters with a gold plated centre contact. These 50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters have various body platings and mounting options. Please refer to additional data table for details.