Amphenol, MS 10 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, Bayonet, MIL-DTL-26482

RS Stock No.: 875-1692Brand: AmphenolManufacturers Part No.: MS3474W12-10P
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

10

Gender

Female

Contact Gender

Male

Current Rating

7.5 (Size 20)A

Voltage Rating

600 V ac

Shell Size

12

Mounting Type

Jam Nut

Military Standard

MIL-DTL-26482

Termination Method

Crimp

Mating Type

Bayonet

Body Orientation

Straight

Series

MS

Housing Material

Aluminium

Colour

Green

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+200°C

Shell Plating

Olive Drab Cadmium

Country of Origin

Mexico

Product details

MIL-DTL-26482 Series 2, Matrix Wall Mount Receptacle

The Matrix® MIL-DTL-26482 Series 2 Wall Mount Receptacles from Amphenol®.

Amphenol® MIL-DTL-26482 Series 2 - Matrix®

Amphenol Aerospace offers the Matrix® Product line of MIL-DTL-26482, Series 2 connectors. This series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts. MIL-DTL-26482 supersedes MIL-C-26482.

Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, MS 10 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, Bayonet, MIL-DTL-26482

P.O.A.

Amphenol, MS 10 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, Bayonet, MIL-DTL-26482
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

10

Gender

Female

Contact Gender

Male

Current Rating

7.5 (Size 20)A

Voltage Rating

600 V ac

Shell Size

12

Mounting Type

Jam Nut

Military Standard

MIL-DTL-26482

Termination Method

Crimp

Mating Type

Bayonet

Body Orientation

Straight

Series

MS

Housing Material

Aluminium

Colour

Green

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+200°C

Shell Plating

Olive Drab Cadmium

Country of Origin

Mexico

Product details

MIL-DTL-26482 Series 2, Matrix Wall Mount Receptacle

The Matrix® MIL-DTL-26482 Series 2 Wall Mount Receptacles from Amphenol®.

Amphenol® MIL-DTL-26482 Series 2 - Matrix®

Amphenol Aerospace offers the Matrix® Product line of MIL-DTL-26482, Series 2 connectors. This series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts. MIL-DTL-26482 supersedes MIL-C-26482.

Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.