Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP40
Current Rating
5A
Series
C 091 A
Body Orientation
Straight
Voltage Rating
300 V
Shell Size
20mm
Mating Type
Screw On
Housing Material
Metal, Polymer
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP40
Current Rating
5A
Series
C 091 A
Body Orientation
Straight
Voltage Rating
300 V
Shell Size
20mm
Mating Type
Screw On
Housing Material
Metal, Polymer
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
