Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Connector, 8 Contacts, Panel Mount, Socket, Female, IP40, C 091 A Series

RS Stock No.: 612-1787Brand: AmphenolManufacturers Part No.: T3507 000
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

5A

Body Orientation

Straight

Series

C 091 A

Voltage Rating

100 V

Shell Size

20mm

Mating Type

Screw On

Housing Material

Metal, Polymer

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol Connector, 8 Contacts, Panel Mount, Socket, Female, IP40, C 091 A Series

P.O.A.

Amphenol Connector, 8 Contacts, Panel Mount, Socket, Female, IP40, C 091 A Series
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

5A

Body Orientation

Straight

Series

C 091 A

Voltage Rating

100 V

Shell Size

20mm

Mating Type

Screw On

Housing Material

Metal, Polymer

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China