Amphenol ICC TMM Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 739-1347Brand: AmphenolManufacturers Part No.: TMM-6-L-06-1
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

230 V ac/dc

Series

TMM

Contact Material

Phosphor Bronze

Country of Origin

China

Product details

SMT Female Straight Headers with Lock

These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female SMT Headers with Lock allow Board to Board or Wire to Board connections. When mated with the appropriate TMM MicroMatch male Header (see stock number 739-1091 typical) they provide a Board to Board spacing of 7.1mm. They may also be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection. The design of these TMM MicroMatch female Headers gives improved retention by incorporating a Locking Latch.

1.27mm IDC - Amphenol TMM Range

A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC TMM Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Amphenol ICC TMM Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

230 V ac/dc

Series

TMM

Contact Material

Phosphor Bronze

Country of Origin

China

Product details

SMT Female Straight Headers with Lock

These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female SMT Headers with Lock allow Board to Board or Wire to Board connections. When mated with the appropriate TMM MicroMatch male Header (see stock number 739-1091 typical) they provide a Board to Board spacing of 7.1mm. They may also be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection. The design of these TMM MicroMatch female Headers gives improved retention by incorporating a Locking Latch.

1.27mm IDC - Amphenol TMM Range

A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more