Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
6
Gender
Female
Contact Gender
Female
Voltage Rating
600 V ac, 850 V dc
Shell Size
11
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
Mating Type
Screw Coupling
Body Orientation
Straight
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
PRICED TO CLEAR
Yes
Country of Origin
France
Product details
TV series Jam nut receptacles
Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.
Connector delivered with crimp contacts
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
6
Gender
Female
Contact Gender
Female
Voltage Rating
600 V ac, 850 V dc
Shell Size
11
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
Mating Type
Screw Coupling
Body Orientation
Straight
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
PRICED TO CLEAR
Yes
Country of Origin
France
Product details
TV series Jam nut receptacles
Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.
Connector delivered with crimp contacts
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding