Amprobe 38XRA Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

RS Stock No.: 411-756Brand: AmprobeManufacturers Part No.: 38XR-A
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

38XRA

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode, Duty Cycle, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1300°C

Absolute Maximum Capacitance Measurement

400µF

Maximum Frequency

2kHz

DC Current Measurement Resolution

0.01µA dc

AC Current Measurement Resolution

0.01µA ac

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Resistance Measurement Resolution

100mΩ

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

1°C

Best AC Current Accuracy

±2.5% + 10 Digits

Width

96mm

Best Temperature Measurement Accuracy

±2% + 2 °C

Best AC Voltage Accuracy

±2% + 10 Digits

Best Capacitance Measurement Accuracy

±3% + 5 Digits

Minimum Operating Temperature

0°C

Height

60mm

Weight

400g

Best DC Current Accuracy

±1.5% + 10 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±2% + 10 Digits

Maximum Operating Temperature

+45°C

Length

196mm

Dimensions

196 x 96 x 60mm

Best DC Voltage Accuracy

±0.25% + 5 Digits

You may be interested in
View all in Multimeters

Stock information temporarily unavailable.

P.O.A.

Amprobe 38XRA Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

P.O.A.

Amprobe 38XRA Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

38XRA

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode, Duty Cycle, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1300°C

Absolute Maximum Capacitance Measurement

400µF

Maximum Frequency

2kHz

DC Current Measurement Resolution

0.01µA dc

AC Current Measurement Resolution

0.01µA ac

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Resistance Measurement Resolution

100mΩ

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

1°C

Best AC Current Accuracy

±2.5% + 10 Digits

Width

96mm

Best Temperature Measurement Accuracy

±2% + 2 °C

Best AC Voltage Accuracy

±2% + 10 Digits

Best Capacitance Measurement Accuracy

±3% + 5 Digits

Minimum Operating Temperature

0°C

Height

60mm

Weight

400g

Best DC Current Accuracy

±1.5% + 10 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±2% + 10 Digits

Maximum Operating Temperature

+45°C

Length

196mm

Dimensions

196 x 96 x 60mm

Best DC Voltage Accuracy

±0.25% + 5 Digits

You may be interested in