AD5115BCPZ80-500R7, Digital Potentiometer 80kΩ 32-Position Linear Serial-3 Wire, Serial-I2C 8 Pin, LFCSP

RS Stock No.: 850-7751Brand: Analog DevicesManufacturers Part No.: AD5115BCPZ80-500R7
brand-logo
View all in Digital Potentiometers

Technical Document

Specifications

Control Interface

Serial-3 Wire, Serial-I2C

Resistance Value

80kΩ

Number of Positions

32

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.3 → 5.5 V

Dimensions

2 x 2 x 0.6mm

Height

0.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2mm

Width

2mm

Product details

Digital Potentiometer (Single, 80KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AD5115BCPZ80-500R7, Digital Potentiometer 80kΩ 32-Position Linear Serial-3 Wire, Serial-I2C 8 Pin, LFCSP
Select packaging type

P.O.A.

AD5115BCPZ80-500R7, Digital Potentiometer 80kΩ 32-Position Linear Serial-3 Wire, Serial-I2C 8 Pin, LFCSP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Control Interface

Serial-3 Wire, Serial-I2C

Resistance Value

80kΩ

Number of Positions

32

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.3 → 5.5 V

Dimensions

2 x 2 x 0.6mm

Height

0.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2mm

Width

2mm

Product details

Digital Potentiometer (Single, 80KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more