Analog Devices, DAC Quad 10 bit- ±2.5mV Serial (SPI), 16-Pin SOIC W

RS Stock No.: 809-9755PBrand: Analog DevicesManufacturers Part No.: AD7399BRZ
brand-logo

Technical Document

Specifications

Architecture

R-2R

Resolution

10 bit

Full Scale Error

±2.5mV

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Maximum Settling Time

6µs

Digital Interface Type

Serial (SPI)

Voltage Reference

External, Internal

Typical Single Supply Voltage

3 to 5 V

Power Supply Type

Dual, Single

Dimensions

10.5 x 7.6 x 2.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Product details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Analog Devices, DAC Quad 10 bit- ±2.5mV Serial (SPI), 16-Pin SOIC W
Select packaging type

P.O.A.

Analog Devices, DAC Quad 10 bit- ±2.5mV Serial (SPI), 16-Pin SOIC W

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

R-2R

Resolution

10 bit

Full Scale Error

±2.5mV

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Maximum Settling Time

6µs

Digital Interface Type

Serial (SPI)

Voltage Reference

External, Internal

Typical Single Supply Voltage

3 to 5 V

Power Supply Type

Dual, Single

Dimensions

10.5 x 7.6 x 2.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Product details

Digital to Analogue Converters 10 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more