Technical Document
Specifications
Brand
Analog DevicesMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
20.07 x 6.35 x 3.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Stock information temporarily unavailable.
P.O.A.
AD7510DIKNZ Analog Devices, Analogue Switch Quad SPST, 16-Pin PDIP
1
P.O.A.
AD7510DIKNZ Analog Devices, Analogue Switch Quad SPST, 16-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
20.07 x 6.35 x 3.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C


