Technical Document
Specifications
Brand
Analog DevicesArchitecture
R-2R, Resistor String
Resolution
10 bit
Conversion Rate
1.7Msps
Full Scale Error
±1%FSR
Integral Nonlinearity Error
±0.1%FSR
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum Settling Time
0.8µs
Digital Interface Type
Parallel
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Dimensions
20.07 x 6.35 x 3.3mm
Maximum Operating Temperature
85 °C
Product details
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Stock information temporarily unavailable.
AED 77.36
AED 77.36 Each (ex VAT)
AED 81.23
AED 81.23 Each (inc. VAT)
Standard
1
AED 77.36
AED 77.36 Each (ex VAT)
AED 81.23
AED 81.23 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 77.36 |
| 10 - 24 | AED 71.10 |
| 25 - 49 | AED 68.11 |
| 50 - 99 | AED 66.39 |
| 100+ | AED 57.08 |
Technical Document
Specifications
Brand
Analog DevicesArchitecture
R-2R, Resistor String
Resolution
10 bit
Conversion Rate
1.7Msps
Full Scale Error
±1%FSR
Integral Nonlinearity Error
±0.1%FSR
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum Settling Time
0.8µs
Digital Interface Type
Parallel
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Dimensions
20.07 x 6.35 x 3.3mm
Maximum Operating Temperature
85 °C
Product details


