ADA4062-2ARMZ Analog Devices, Op Amp, 1.4MHz, 8-Pin MSOP

RS Stock No.: 697-7518Brand: Analog DevicesManufacturers Part No.: ADA4062-2ARMZ
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1.4MHz

Typical Dual Supply Voltage

±12 V, ±9 V

Typical Slew Rate

3.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

83 dB

Typical Input Voltage Noise Density

36nV/√Hz

Height

0.85mm

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Product details

JFET Input Operational Amplifiers

Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 84.79

AED 16.958 Each (In a Pack of 5) (ex VAT)

AED 89.03

AED 17.806 Each (In a Pack of 5) (inc. VAT)

ADA4062-2ARMZ Analog Devices, Op Amp, 1.4MHz, 8-Pin MSOP
Select packaging type

AED 84.79

AED 16.958 Each (In a Pack of 5) (ex VAT)

AED 89.03

AED 17.806 Each (In a Pack of 5) (inc. VAT)

ADA4062-2ARMZ Analog Devices, Op Amp, 1.4MHz, 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 16.958AED 84.79
25+AED 15.225AED 76.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1.4MHz

Typical Dual Supply Voltage

±12 V, ±9 V

Typical Slew Rate

3.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

83 dB

Typical Input Voltage Noise Density

36nV/√Hz

Height

0.85mm

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Product details

JFET Input Operational Amplifiers

Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more