Technical Document
Specifications
Brand
Analog DevicesPin Count
16
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5.1 x 4.5 x 1.2mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
Stock information temporarily unavailable.
Please check again later.
AED 10.55
Each (Supplied on a Reel) (ex VAT)
AED 11.08
Each (Supplied on a Reel) (inc VAT)
1
AED 10.55
Each (Supplied on a Reel) (ex VAT)
AED 11.08
Each (Supplied on a Reel) (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 10.55 |
10 - 49 | AED 8.60 |
50 - 99 | AED 8.00 |
100 - 199 | AED 7.55 |
200+ | AED 7.15 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesPin Count
16
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5.1 x 4.5 x 1.2mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power