Technical Document
Specifications
Brand
Analog DevicesPin Count
20
Mounting Type
Surface Mount
Package Type
LFCSP
Dimensions
4.1 x 4.1 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
Stock information temporarily unavailable.
Please check again later.
AED 13.85
Each (Supplied in a Tray) (ex VAT)
AED 14.542
Each (Supplied in a Tray) (inc VAT)
5
AED 13.85
Each (Supplied in a Tray) (ex VAT)
AED 14.542
Each (Supplied in a Tray) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Tray |
---|---|---|
5 - 5 | AED 13.85 | AED 69.25 |
10 - 20 | AED 12.40 | AED 62.00 |
25 - 95 | AED 11.75 | AED 58.75 |
100 - 245 | AED 9.70 | AED 48.50 |
250+ | AED 8.70 | AED 43.50 |
Technical Document
Specifications
Brand
Analog DevicesPin Count
20
Mounting Type
Surface Mount
Package Type
LFCSP
Dimensions
4.1 x 4.1 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power