Technical Document
Specifications
Brand
Analog DevicesInput Type
Single Ended
Number of Transmitters
4
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
24
Dimensions
15.6 x 7.6 x 2.35mm
Country of Origin
Ireland
Product details
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 22.85
Each (In a Tube of 31) (ex VAT)
AED 23.992
Each (In a Tube of 31) (inc VAT)
Analog Devices ADM206EARZ Line Transceiver, 24-Pin SOIC W
31
AED 22.85
Each (In a Tube of 31) (ex VAT)
AED 23.992
Each (In a Tube of 31) (inc VAT)
Analog Devices ADM206EARZ Line Transceiver, 24-Pin SOIC W
Stock information temporarily unavailable.
31
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
31 - 31 | AED 22.85 | AED 708.35 |
62 - 124 | AED 21.95 | AED 680.45 |
155+ | AED 21.25 | AED 658.75 |
Technical Document
Specifications
Brand
Analog DevicesInput Type
Single Ended
Number of Transmitters
4
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
24
Dimensions
15.6 x 7.6 x 2.35mm
Country of Origin
Ireland
Product details