Technical Document
Specifications
Brand
Analog DevicesInput Type
Single Ended
Number of Transmitters
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
20.07 x 6.35 x 3.3mm
Product details
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 11.95
Each (ex VAT)
AED 12.55
Each (inc VAT)
Analog Devices ADM232LANZ Line Transceiver, 16-Pin PDIP
Select packaging type
1
AED 11.95
Each (ex VAT)
AED 12.55
Each (inc VAT)
Analog Devices ADM232LANZ Line Transceiver, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 11.95 |
10 - 99 | AED 9.90 |
100 - 249 | AED 9.30 |
250 - 499 | AED 8.75 |
500+ | AED 8.20 |
Technical Document
Specifications
Brand
Analog DevicesInput Type
Single Ended
Number of Transmitters
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
20.07 x 6.35 x 3.3mm
Product details