Analog Devices ADP1710AUJZ-3.3-R7, LDO Regulator, 150mA, 3.3 V, ±2% 5-Pin, TSOT

RS Stock No.: 820-9104PBrand: Analog DevicesManufacturers Part No.: ADP1710AUJZ-3.3-R7
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

±0.1 %/V

Accuracy

±2%

Load Regulation

0.004 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOT

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Height

0.9mm

Maximum Input Voltage

5.5 V

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.40

Each (Supplied on a Reel) (ex VAT)

AED 1.47

Each (Supplied on a Reel) (inc VAT)

Analog Devices ADP1710AUJZ-3.3-R7, LDO Regulator, 150mA, 3.3 V, ±2% 5-Pin, TSOT
Select packaging type

AED 1.40

Each (Supplied on a Reel) (ex VAT)

AED 1.47

Each (Supplied on a Reel) (inc VAT)

Analog Devices ADP1710AUJZ-3.3-R7, LDO Regulator, 150mA, 3.3 V, ±2% 5-Pin, TSOT
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

±0.1 %/V

Accuracy

±2%

Load Regulation

0.004 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOT

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Height

0.9mm

Maximum Input Voltage

5.5 V

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more