Analog Devices ADP7157ARDZ-02-R7, Voltage Regulator, 1.2A Adjustable, 1.2 → 2.3 V, ±0.6% 8-Pin, SOIC

RS Stock No.: 130-0866Brand: Analog DevicesManufacturers Part No.: ADP7157ARDZ-02-R7
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1.2A

Output Voltage

1.2 → 2.3 V

Number of Outputs

1

Line Regulation

±0.1 %/V

Accuracy

±0.6%

Load Regulation

0.3 %/A

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.65mm

Height

1.65mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.8 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

4mm

Length

5mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 25.40

Each (ex VAT)

AED 26.67

Each (inc VAT)

Analog Devices ADP7157ARDZ-02-R7, Voltage Regulator, 1.2A Adjustable, 1.2 → 2.3 V, ±0.6% 8-Pin, SOIC
Select packaging type

AED 25.40

Each (ex VAT)

AED 26.67

Each (inc VAT)

Analog Devices ADP7157ARDZ-02-R7, Voltage Regulator, 1.2A Adjustable, 1.2 → 2.3 V, ±0.6% 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 4AED 25.40
5+AED 23.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.2A

Output Voltage

1.2 → 2.3 V

Number of Outputs

1

Line Regulation

±0.1 %/V

Accuracy

±0.6%

Load Regulation

0.3 %/A

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.65mm

Height

1.65mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.8 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

4mm

Length

5mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more