Technical Document
Specifications
Brand
Analog DevicesNominal Voltage
2.5V
Package Type
TSOT
Reference Type
Fixed
Initial Accuracy
±0.16 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
5mA
Maximum Input Voltage
18 V
Minimum Output Voltage
2.496 V
Maximum Output Voltage
2.504 V
Pin Count
5
Line Regulation
25 ppm/V
Load Regulation
140 ppm/mA
Dimensions
2.9 x 1.6 x 0.87mm
Height
0.87mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.9mm
Product details
Voltage Reference, 2.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
250
P.O.A.
250
Technical Document
Specifications
Brand
Analog DevicesNominal Voltage
2.5V
Package Type
TSOT
Reference Type
Fixed
Initial Accuracy
±0.16 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
5mA
Maximum Input Voltage
18 V
Minimum Output Voltage
2.496 V
Maximum Output Voltage
2.504 V
Pin Count
5
Line Regulation
25 ppm/V
Load Regulation
140 ppm/mA
Dimensions
2.9 x 1.6 x 0.87mm
Height
0.87mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.9mm
Product details
Voltage Reference, 2.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.