Analog Devices, DAC 8 bit-, 11.8Msps, ±1LSB Parallel, 16-Pin SOIC

RS Stock No.: 759-2004Brand: Analog DevicesManufacturers Part No.: DAC08CSZ-REEL
brand-logo
View all in Home

Technical Document

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

11.8Msps

Full Scale Error

±1LSB

Integral Nonlinearity Error

±0.39%FS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

0.085µs

Digital Interface Type

Parallel

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Power Supply Type

Dual

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.75mm

Maximum Operating Temperature

+85 °C

Product details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Home

Stock information temporarily unavailable.

P.O.A.

Analog Devices, DAC 8 bit-, 11.8Msps, ±1LSB Parallel, 16-Pin SOIC
Select packaging type

P.O.A.

Analog Devices, DAC 8 bit-, 11.8Msps, ±1LSB Parallel, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

11.8Msps

Full Scale Error

±1LSB

Integral Nonlinearity Error

±0.39%FS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

0.085µs

Digital Interface Type

Parallel

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Power Supply Type

Dual

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.75mm

Maximum Operating Temperature

+85 °C

Product details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in