Technical Document
Specifications
Brand
Analog DevicesMaximum Attenuation
31.5dB
Maximum Frequency
13GHz
Maximum Insertion Loss
4.6dB
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
16
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-5 V
Minimum Operating Temperature
-40 °C
Series
Hittite
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Analog DevicesMaximum Attenuation
31.5dB
Maximum Frequency
13GHz
Maximum Insertion Loss
4.6dB
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
16
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-5 V
Minimum Operating Temperature
-40 °C
Series
Hittite