Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Current Feedback
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
100MHz
Typical Dual Supply Voltage
±12 V, ±9 V
Typical Slew Rate
1300V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
89 dB
Typical Input Voltage Noise Density
3.3nV/√Hz
Height
1.48mm
Dimensions
5 x 3.99 x 1.48mm
Length
5mm
Width
3.99mm
Country of Origin
Japan
Product details
Current Feedback Op Amps, Linear Technology
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Stock information temporarily unavailable.
AED 48.98
AED 48.98 Each (ex VAT)
AED 51.43
AED 51.43 Each (inc. VAT)
1
AED 48.98
AED 48.98 Each (ex VAT)
AED 51.43
AED 51.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 48.98 |
| 10 - 24 | AED 46.62 |
| 25 - 49 | AED 33.50 |
| 50 - 74 | AED 32.71 |
| 75+ | AED 31.82 |
Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Current Feedback
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
100MHz
Typical Dual Supply Voltage
±12 V, ±9 V
Typical Slew Rate
1300V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
89 dB
Typical Input Voltage Noise Density
3.3nV/√Hz
Height
1.48mm
Dimensions
5 x 3.99 x 1.48mm
Length
5mm
Width
3.99mm
Country of Origin
Japan
Product details
Current Feedback Op Amps, Linear Technology
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.


