Analog Devices LT1763CDE-2.5#PBF, LDO Regulator, 500mA, 2.5 V 12-Pin, DFN

RS Stock No.: 822-6764Brand: Analog DevicesManufacturers Part No.: LT1763CDE-2.5#PBF
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

5 mV

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Quiescent Current

30µA

Pin Count

12

Reference Voltage

1.22V

Output Type

Fixed

Dimensions

4 x 3 x 0.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Height

0.7mm

Length

4mm

Width

3mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Voltage Regulators

Stock information temporarily unavailable.

AED 69.76

AED 34.882 Each (In a Pack of 2) (ex VAT)

AED 73.25

AED 36.626 Each (In a Pack of 2) (inc. VAT)

Analog Devices LT1763CDE-2.5#PBF, LDO Regulator, 500mA, 2.5 V 12-Pin, DFN
Select packaging type

AED 69.76

AED 34.882 Each (In a Pack of 2) (ex VAT)

AED 73.25

AED 36.626 Each (In a Pack of 2) (inc. VAT)

Analog Devices LT1763CDE-2.5#PBF, LDO Regulator, 500mA, 2.5 V 12-Pin, DFN

Stock information temporarily unavailable.

Select packaging type

QuantityUnit pricePer Pack
2 - 16AED 34.882AED 69.76
18 - 44AED 33.063AED 66.13
46+AED 23.647AED 47.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

5 mV

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Quiescent Current

30µA

Pin Count

12

Reference Voltage

1.22V

Output Type

Fixed

Dimensions

4 x 3 x 0.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Height

0.7mm

Length

4mm

Width

3mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more