Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
0.2 → 9.5 V
Number of Outputs
1
Line Regulation
0.5 mV
Load Regulation
1 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DFN
Quiescent Current
400µA
Pin Count
16
Reference Voltage
200mV
Output Type
Adjustable
Dimensions
5 x 3 x 0.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.9 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Height
0.7mm
Length
5mm
Width
3mm
Country of Origin
Malaysia
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Stock information temporarily unavailable.
AED 25.04
AED 25.04 Each (ex VAT)
AED 26.29
AED 26.29 Each (inc. VAT)
Standard
1
AED 25.04
AED 25.04 Each (ex VAT)
AED 26.29
AED 26.29 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 25.04 |
| 15 - 36 | AED 23.75 |
| 37+ | AED 17.87 |
Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
0.2 → 9.5 V
Number of Outputs
1
Line Regulation
0.5 mV
Load Regulation
1 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DFN
Quiescent Current
400µA
Pin Count
16
Reference Voltage
200mV
Output Type
Adjustable
Dimensions
5 x 3 x 0.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.9 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Height
0.7mm
Length
5mm
Width
3mm
Country of Origin
Malaysia
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.


