Technical Documents
Specifications
Brand
Analog DevicesMinimum Output Voltage
0.79 V
Maximum Output Voltage
20 V
Minimum Input Voltage
3.6 V
Maximum Input Voltage
36 V
Maximum Output Current
2A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
2.7 MHz
Package Type
DFN
Pin Count
10
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3mm
Height
0.7mm
Width
3mm
Dimensions
3 x 3 x 0.7mm
Line Regulation
0.01 %/V
Product Details
Stock information temporarily unavailable.
AED 22.90
AED 22.90 Each (ex VAT)
AED 24.04
AED 24.04 Each (inc. VAT)
Standard
1
AED 22.90
AED 22.90 Each (ex VAT)
AED 24.04
AED 24.04 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
Analog DevicesMinimum Output Voltage
0.79 V
Maximum Output Voltage
20 V
Minimum Input Voltage
3.6 V
Maximum Input Voltage
36 V
Maximum Output Current
2A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
2.7 MHz
Package Type
DFN
Pin Count
10
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3mm
Height
0.7mm
Width
3mm
Dimensions
3 x 3 x 0.7mm
Line Regulation
0.01 %/V
Product Details