Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
600mA
Maximum Output Voltage
0.8 V
Regulator Function
Buck Controller
Minimum Input Voltage
2.65 V
Maximum Input Voltage
10 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
550 kHz
Pin Count
8
Package Type
MSOP
Switching Regulator
Yes
Height
0.86mm
Efficiency
95%
Dimensions
3 x 3 x 0.86mm
Maximum Operating Temperature
+85 °C
Length
3mm
Width
3mm
Minimum Operating Temperature
-40 °C
Product details
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Stock information temporarily unavailable.
AED 44.83
AED 44.83 Each (ex VAT)
AED 47.07
AED 47.07 Each (inc. VAT)
1
AED 44.83
AED 44.83 Each (ex VAT)
AED 47.07
AED 47.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 1 | AED 44.83 |
| 2 - 4 | AED 40.45 |
| 5 - 9 | AED 35.79 |
| 10 - 24 | AED 33.65 |
| 25+ | AED 31.35 |
Technical Document
Specifications
Brand
Analog DevicesMaximum Output Current
600mA
Maximum Output Voltage
0.8 V
Regulator Function
Buck Controller
Minimum Input Voltage
2.65 V
Maximum Input Voltage
10 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
550 kHz
Pin Count
8
Package Type
MSOP
Switching Regulator
Yes
Height
0.86mm
Efficiency
95%
Dimensions
3 x 3 x 0.86mm
Maximum Operating Temperature
+85 °C
Length
3mm
Width
3mm
Minimum Operating Temperature
-40 °C
Product details
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.


