Desk-top laboratory voltmeter,100uA
Technical Document
Specifications
Brand
Anders ElectronicsModel Number p
771-100UA
Height
88mm
Width
101mm
Length
105mm
Battery Type
9V
Dimensions
105 x 101 x 88mm
Product details
Desktop Meters
Two cased meters with rugged moving coil movements (94 x 71mm) clearly scaled 0-3 and 0-10. Each has an internal PP3 size battery compartment and sufficient space for a 90 x 30mm PCB to be installed.
Voltmeter - 100μA with 1300Ω resistance.
Ammeter - 1mA with 75Ω resistance, suitable for use with standard ammeter shunts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Anders ElectronicsModel Number p
771-100UA
Height
88mm
Width
101mm
Length
105mm
Battery Type
9V
Dimensions
105 x 101 x 88mm
Product details
Desktop Meters
Two cased meters with rugged moving coil movements (94 x 71mm) clearly scaled 0-3 and 0-10. Each has an internal PP3 size battery compartment and sufficient space for a 90 x 30mm PCB to be installed.
Voltmeter - 100μA with 1300Ω resistance.
Ammeter - 1mA with 75Ω resistance, suitable for use with standard ammeter shunts