Technical Document
Specifications
Brand
Anders ElectronicsCutout Height
29mm
Cutout Width
66mm
Meter Accuracy
±1 %
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
12.7mm, 3.5 Digit Display
Zero offset @ 4mA; -350 to +350 counts
Scale span @ 20mA; 200 to 1999 counts
Zero and span calibrated by potentiometers
Decimal point set externally
Electrical connection via screw terminals
LCD 4 to 20mA Current Loop Powered Meters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Anders ElectronicsCutout Height
29mm
Cutout Width
66mm
Meter Accuracy
±1 %
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
12.7mm, 3.5 Digit Display
Zero offset @ 4mA; -350 to +350 counts
Scale span @ 20mA; 200 to 1999 counts
Zero and span calibrated by potentiometers
Decimal point set externally
Electrical connection via screw terminals
