Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
RS Stock No.: 429-966Brand: Anderson Power ProductsManufacturers Part No.: SBSX75A-REC-BLKDistrelec Article No.: 304-07-895

Technical Document
Specifications
Series
SBSX
Type
Housing
Number Of Contacts
2
Mounting Type
Cable Mount
Country of Origin
China
AED 59.43
AED 59.43 Each (ex VAT)
AED 62.40
AED 62.40 Each (inc. VAT)
Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
1
AED 59.43
AED 59.43 Each (ex VAT)
AED 62.40
AED 62.40 Each (inc. VAT)
Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 59.43 |
| 10+ | AED 54.70 |
Technical Document
Specifications
Series
SBSX
Type
Housing
Number Of Contacts
2
Mounting Type
Cable Mount
Country of Origin
China