Technical Document
Specifications
Brand
AnsellSize
18 in
Material Properties
Chemical & Liquid Resistant
Colour
Black
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5, EN 14126
Country of Origin
Portugal
Stock information temporarily unavailable.
AED 114.50
AED 114.50 Each (ex VAT)
AED 120.23
AED 120.23 Each (inc. VAT)
Ansell Black Coverall, EN 1073-2, EN 1149-5, EN 14126, 18 in
1
AED 114.50
AED 114.50 Each (ex VAT)
AED 120.23
AED 120.23 Each (inc. VAT)
Ansell Black Coverall, EN 1073-2, EN 1149-5, EN 14126, 18 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellSize
18 in
Material Properties
Chemical & Liquid Resistant
Colour
Black
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5, EN 14126
Country of Origin
Portugal
