Ansell HYFLEX 11-616 Black Nylon Abrasion Resistant Work Gloves, Size 9, Polyurethane Coating

RS Stock No.: 284-2306Brand: AnsellManufacturers Part No.: 11616090
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Abrasion Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Polyurethane

Range

HyFlex 11-616

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 26.20

AED 26.20 1 Pair (ex VAT)

AED 27.51

AED 27.51 1 Pair (inc. VAT)

Ansell HYFLEX 11-616 Black Nylon Abrasion Resistant Work Gloves, Size 9, Polyurethane Coating

AED 26.20

AED 26.20 1 Pair (ex VAT)

AED 27.51

AED 27.51 1 Pair (inc. VAT)

Ansell HYFLEX 11-616 Black Nylon Abrasion Resistant Work Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Abrasion Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Polyurethane

Range

HyFlex 11-616

Country of Origin

Vietnam