Technical Document
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Cut Resistant
Glove Material
Nylon
Main Colour of Glove
White
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
B
EN388 2016
4342B
EN374 Chemical
No
EN511 Cold
No
EN407 Thermal
No
Complies with EN 61340-5-1
No
Stock information temporarily unavailable.
Please check again later.
AED 25.05
Each (ex VAT)
AED 26.30
Each (inc. VAT)
1
AED 25.05
Each (ex VAT)
AED 26.30
Each (inc. VAT)
1
Technical Document
Specifications
Brand
AnsellGlove Size
10
Primary Glove Application
Cut Resistant
Glove Material
Nylon
Main Colour of Glove
White
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
B
EN388 2016
4342B
EN374 Chemical
No
EN511 Cold
No
EN407 Thermal
No
Complies with EN 61340-5-1
No