Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell White Nylon Cut Resistant Work Gloves, Size 12, Polyurethane Coating

RS Stock No.: 248-5199Brand: AnsellManufacturers Part No.: 11644120
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

12

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 2016

4342B

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

Portugal

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 25.70

AED 25.70 Each (ex VAT)

AED 26.98

AED 26.98 Each (inc. VAT)

Ansell White Nylon Cut Resistant Work Gloves, Size 12, Polyurethane Coating

AED 25.70

AED 25.70 Each (ex VAT)

AED 26.98

AED 26.98 Each (inc. VAT)

Ansell White Nylon Cut Resistant Work Gloves, Size 12, Polyurethane Coating
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansell

Glove Size

12

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

3

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 2016

4342B

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

Portugal