Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Abrasion Resistant, Cut Resistant
Glove Material
Nylon
Main Colour of Glove
White
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
C
EN388 2016
4X43C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Vietnam
Stock information temporarily unavailable.
Please check again later.
AED 68.25
Each (ex VAT)
AED 71.662
Each (inc. VAT)
12
AED 68.25
Each (ex VAT)
AED 71.662
Each (inc. VAT)
12
Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Abrasion Resistant, Cut Resistant
Glove Material
Nylon
Main Colour of Glove
White
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
C
EN388 2016
4X43C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Vietnam