Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell White Nylon Abrasion Resistant, Cut Resistant Cut Resistant Gloves, Size 9, Polyurethane Coating

RS Stock No.: 248-7278Brand: AnsellManufacturers Part No.: 11735090
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

C

EN388 2016

4X43C

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Vietnam

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 68.25

Each (ex VAT)

AED 71.662

Each (inc. VAT)

Ansell White Nylon Abrasion Resistant, Cut Resistant Cut Resistant Gloves, Size 9, Polyurethane Coating

AED 68.25

Each (ex VAT)

AED 71.662

Each (inc. VAT)

Ansell White Nylon Abrasion Resistant, Cut Resistant Cut Resistant Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

C

EN388 2016

4X43C

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Vietnam