Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Gloves, Size 9, Nitrile Coating

RS Stock No.: 284-6043Brand: AnsellManufacturers Part No.: 37-675/09
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Cotton

Main Colour of Glove

Green

Glove Coating

Nitrile

Range

AlphaTec Solvex 37-675

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 20.20

1 Pair (ex VAT)

AED 21.21

1 Pair (inc. VAT)

Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Gloves, Size 9, Nitrile Coating

AED 20.20

1 Pair (ex VAT)

AED 21.21

1 Pair (inc. VAT)

Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Cotton

Main Colour of Glove

Green

Glove Coating

Nitrile

Range

AlphaTec Solvex 37-675

Country of Origin

China