Ansmann Ansmann Extreme Lithium Iron Disulfide AA Battery 1.5V

RS Stock No.: 876-5607Brand: AnsmannManufacturers Part No.: 1512-0012
brand-logo
View all in AA Batteries

Technical Document

Specifications

Brand

Ansmann

Brand Range

Ansmann Extreme

Chemistry

Lithium Iron Disulfide

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

Country of Origin

China

Product details

Ansmann Extreme Lithium Battery

The ANSMANN Extreme Lithium Battery is a new generation of battery which can be used in high-tech appliances as well as for everyday household devices. The Lithium Battery is 35% lighter, has more energy, more capacity and an extremely long life cycle when compared to standard alkaline batteries

3 x capacity of alkaline battery (approx)
35% lighter than alkaline battery (approx)
Wide operating temperature range: -40 °C → +60 °C
Up to 10 years shelf life

You may be interested in
Ansmann L91 Lithium Iron Disulphide AA Battery 1.5 V
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in AA Batteries

Stock information temporarily unavailable.

P.O.A.

Ansmann Ansmann Extreme Lithium Iron Disulfide AA Battery 1.5V

P.O.A.

Ansmann Ansmann Extreme Lithium Iron Disulfide AA Battery 1.5V

Stock information temporarily unavailable.

You may be interested in
Ansmann L91 Lithium Iron Disulphide AA Battery 1.5 V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Ansmann

Brand Range

Ansmann Extreme

Chemistry

Lithium Iron Disulfide

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

Country of Origin

China

Product details

Ansmann Extreme Lithium Battery

The ANSMANN Extreme Lithium Battery is a new generation of battery which can be used in high-tech appliances as well as for everyday household devices. The Lithium Battery is 35% lighter, has more energy, more capacity and an extremely long life cycle when compared to standard alkaline batteries

3 x capacity of alkaline battery (approx)
35% lighter than alkaline battery (approx)
Wide operating temperature range: -40 °C → +60 °C
Up to 10 years shelf life

You may be interested in
Ansmann L91 Lithium Iron Disulphide AA Battery 1.5 V
P.O.A.Each (In a Pack of 10) (ex VAT)