Ansmann Power Bank 10.4Ah 5V Portable Charger

RS Stock No.: 875-5755Brand: AnsmannManufacturers Part No.: 1700-0028
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Ansmann

Capacity

10.4Ah

Maximum Output Current

2.1A

Output Connectors

USB

Input Connector

Micro USB

Operating Temperature Range

-10 → +50°C

Number Of Devices Supported

1

Model Number

Power Bank

Length

160mm

Output Voltage

5V

Depth

22mm

Width

50mm

Country of Origin

China

Product details

Ansmann Powerbank

The Powerbank offers additional battery power for a vareity of mobile devices where electricity is not available

• Ansmann Powerbank is a spare battery for smartphones etc.
• Compatible with all USB devices that have a 5V input voltage
• Multi-Safe Technology: overcharge protection, over discharge protection and short circuit protection
• Input: Micro USB, 5 Vdc 1000 mA
• Output: USB, 5 Vdc 1500 mA (max)
• Indicators: 5x LEDs indicate charge state in 20% steps during charge and during discharge when the button is pressed
• USB to Micro USB cable included

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansmann Power Bank 10.4Ah 5V Portable Charger

P.O.A.

Ansmann Power Bank 10.4Ah 5V Portable Charger
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansmann

Capacity

10.4Ah

Maximum Output Current

2.1A

Output Connectors

USB

Input Connector

Micro USB

Operating Temperature Range

-10 → +50°C

Number Of Devices Supported

1

Model Number

Power Bank

Length

160mm

Output Voltage

5V

Depth

22mm

Width

50mm

Country of Origin

China

Product details

Ansmann Powerbank

The Powerbank offers additional battery power for a vareity of mobile devices where electricity is not available

• Ansmann Powerbank is a spare battery for smartphones etc.
• Compatible with all USB devices that have a 5V input voltage
• Multi-Safe Technology: overcharge protection, over discharge protection and short circuit protection
• Input: Micro USB, 5 Vdc 1000 mA
• Output: USB, 5 Vdc 1500 mA (max)
• Indicators: 5x LEDs indicate charge state in 20% steps during charge and during discharge when the button is pressed
• USB to Micro USB cable included