Ansmann Ansmann Extreme Lithium Iron Disulfide AAA Battery 1.5V

RS Stock No.: 876-5594Brand: AnsmannManufacturers Part No.: 5021013
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Brand

Ansmann

Brand Range

Ansmann Extreme

Chemistry

Lithium Iron Disulfide

Nominal Voltage

1.5V

Terminal Type

Standard

Country of Origin

China

Product details

Ansmann Extreme Lithium Battery

The ANSMANN Extreme Lithium Battery is a new generation of battery which can be used in high-tech appliances as well as for everyday household devices. The Lithium Battery is 35% lighter, has more energy, more capacity and an extremely long life cycle when compared to standard alkaline batteries

3 x capacity of alkaline battery (approx)
35% lighter than alkaline battery (approx)
Wide operating temperature range: -40 °C → +60 °C
Up to 10 years shelf life

You may be interested in
Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in AAA Batteries

Stock information temporarily unavailable.

P.O.A.

Ansmann Ansmann Extreme Lithium Iron Disulfide AAA Battery 1.5V

P.O.A.

Ansmann Ansmann Extreme Lithium Iron Disulfide AAA Battery 1.5V

Stock information temporarily unavailable.

You may be interested in
Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Ansmann

Brand Range

Ansmann Extreme

Chemistry

Lithium Iron Disulfide

Nominal Voltage

1.5V

Terminal Type

Standard

Country of Origin

China

Product details

Ansmann Extreme Lithium Battery

The ANSMANN Extreme Lithium Battery is a new generation of battery which can be used in high-tech appliances as well as for everyday household devices. The Lithium Battery is 35% lighter, has more energy, more capacity and an extremely long life cycle when compared to standard alkaline batteries

3 x capacity of alkaline battery (approx)
35% lighter than alkaline battery (approx)
Wide operating temperature range: -40 °C → +60 °C
Up to 10 years shelf life

You may be interested in
Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V
P.O.A.Each (In a Pack of 10) (ex VAT)