Technical Document
Specifications
Brand
AnsmannModel Number
Ixus 105, Ixus 105 IS, Ixus 200 IS, Ixus 210 IS, Ixus 300 HS, Ixus 310 HS, Ixus 85, Ixus 85 IS, Ixus 90, Ixus 95 IS, PowerShot D10, PowerShot D20, PowerShot S90, PowerShot S95, PowerShot SX240 HS, PowerShot SX260 HS, PowerShot SX500 IS
Nominal Voltage
3.7V
Capacity
750mAh
Chemistry
Lithium-Ion
Country of Origin
China
Product details
Digital Camera Rechargeable Battery Packs
Lithium Ion batteries for digital cameras
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AnsmannModel Number
Ixus 105, Ixus 105 IS, Ixus 200 IS, Ixus 210 IS, Ixus 300 HS, Ixus 310 HS, Ixus 85, Ixus 85 IS, Ixus 90, Ixus 95 IS, PowerShot D10, PowerShot D20, PowerShot S90, PowerShot S95, PowerShot SX240 HS, PowerShot SX260 HS, PowerShot SX500 IS
Nominal Voltage
3.7V
Capacity
750mAh
Chemistry
Lithium-Ion
Country of Origin
China
Product details
Digital Camera Rechargeable Battery Packs
Lithium Ion batteries for digital cameras