Technical Document
Specifications
Brand
AnsmannPlug Type
UK
Input Voltage
100 → 240V ac
Number of Charge Stages
2
Dimensions
80 x 162 x 50mm
Weight
550g
Country of Origin
China
Product details
Ansmann Lead Acid Desktop Chargers ALCT Series
2 Step charge control
Charging status indicators
Overcharge protection and trickle charge
Short-circuit proof
Protection against reverse polarity
For cyclic and parallel operation
IP20 rating
Supplied with
Crocodile clips and spade terminals
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AnsmannPlug Type
UK
Input Voltage
100 → 240V ac
Number of Charge Stages
2
Dimensions
80 x 162 x 50mm
Weight
550g
Country of Origin
China
Product details
Ansmann Lead Acid Desktop Chargers ALCT Series
2 Step charge control
Charging status indicators
Overcharge protection and trickle charge
Short-circuit proof
Protection against reverse polarity
For cyclic and parallel operation
IP20 rating
Supplied with
Crocodile clips and spade terminals