Ansmann LED Torch Black - Rechargeable 130 lm

RS Stock No.: 484-237Brand: AnsmannManufacturers Part No.: 5816542
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Luminosity

130 lm

Case Material

Aluminium

Batteries

Battery pack

Hazardous Area

No

Range

500 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

50mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansmann LED Torch Black - Rechargeable 130 lm

P.O.A.

Ansmann LED Torch Black - Rechargeable 130 lm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansmann

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Luminosity

130 lm

Case Material

Aluminium

Batteries

Battery pack

Hazardous Area

No

Range

500 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

50mm

Country of Origin

China